• DC/DC Converters - SMD

HL01U - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: HL01U24S15ZC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD HL01U24S15ZC

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1 Output
1 W
24 V
22.6 V
26.4 V
15 V
67 mA
500 V
32.8 mm
13.46 mm
9.65 mm
+ 85 C
- 40 C
HL01U