• DC/DC Converters - SMD

HPR104 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: HPR104WC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD .75W 5V +/-12V 30mA Dual Output

Not Available Online

Call
or
View Details
Isolated
2 Output
750 mW
5 V
4.5 V
5.5 V
12 V
30 mA
- 12 V
30 mA
750 V
20.07 mm
13.46 mm
9.91 mm
+ 100 C
- 40 C
HPR104