HPR121 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Isolated | 2 Output | 750 mW | 24 V | 21.6 V | 26.4 V | 5 V | 75 mA | - 5 V | 75 mA | 750 V | 20.07 mm | 13.46 mm | 9.91 mm | + 100 C | - 40 C | HPR121 | |||||
Not Available Online | Isolated | 1 Output | 750 mW | 24 V | 21.6 V | 26.4 V | 5 V | 75 mA | 750 V | 20.07 mm | 13.46 mm | 9.65 mm | + 100 C | - 40 C | HPR121 |