Hammerhead - DC/DC Converters - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SHHD001A3B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 12Vout 1.3A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 12 V | 1.3 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | 150023383 | |||||
Mfr: SHHD003A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 5Vout 3A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109166071 | |||||
Mfr: KHHD004A2B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 12Vout 4.2A 50W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 18 V | 75 V | 12 V | 4.2 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109173043 | ||||
Mfr: SHHD005A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 3.3Vout 5A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 3.3 V | 5 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | 150023384 | |||||
Mfr: KHHD006A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 5Vout 6A 30W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 4.95 V to 5.05 V | 6 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Hammerhead | |||||
Mfr: KHHD010A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 5Vout SMT 8A/10A Neg Logic | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 18 V | 75 V | 5 V | 10 A | 2.25 kV | 33 mm | 22.9 mm | 9.3 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109173027 | |||||
Mfr: KHHD002A5B41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 12Vout 2.5A 30W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 11.82 V to 12.18 V | 2.5 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Hammerhead | |||||
Mfr: SHHD003A0A4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 15W 18-75Vin 5V 3A Pos Logic, SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.94 mm | 24.4 mm | 8.51 mm | Hammerhead | 150031032 | ||||||||
Mfr: KHHD010A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 3.3Vout 10A 30W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 3.25 V to 3.35 V | 10 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.4 mm | Industrial | + 85 C | - 40 C | Hammerhead | |||||
Mfr: KHHD015A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 3.3Vout SMT 12A/15A Neg Logic | Not Available Online | Isolated | 1 Output | 48 V | 18 V | 75 V | 3.3 V | 15 A | 2.25 kV | 33 mm | 22.9 mm | 9.3 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109173002 | ||||||
Mfr: SHHD003A0A41-SRZ-CUT TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.94 mm | 24.38 mm | 8.64 mm | Industrial | + 85 C | - 40 C | Hammerhead | ||||||
Mfr: EHHD024A0A41-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75 Vdc In 5Vdc Out 120W Out | Not Available Online | Isolated | 1 Output | 120 W | 18 V | 75 V | 5 V | 24 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.86 mm | 7.62 mm | Industrial | + 85 C | - 40 C | Hammerhead | 150029829 | |||||
Mfr: EHHD020A0F41-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75V 3.3VOUT 20A NEG LOGIC SMT | Not Available Online | Isolated | 1 Output | 66 W | 18 V | 75 V | 3.24 V to 3.36 V | 20 A | 2.25 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 7.62 mm | Industrial | Hammerhead | ||||||||
Mfr: SHHD005A0F641-35Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 15 W TH | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 3.3 V | 5 A | 2.25 kV | 27.94 mm | 24.4 mm | 8.51 mm | Hammerhead | 150032199 | ||||||||
Mfr: EHHD015A0A41-SZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75VIN 5VOUT 15A NEG LOGIC SMT | Not Available Online | Isolated | 1 Output | 75 W | 18 V | 75 V | 4.92 V to 5.08 V | 15 A | 2.25 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 7.62 mm | Industrial | Hammerhead |