KNW015A0F - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KNW015A0F41-88SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 36 V | 75 V | 3.25 V to 3.35 V | 2.25 kV | 33 mm | 22.86 mm | 9.4 mm | KNW015A0F | 150027808 | |||||||||||
Mfr: KNW015A0F41Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 3.3Vout 15A Neg TH Auto-restart | Not Available Online | Isolated | 1 Output | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | SMD-8 | 20.32 mm | 13.72 mm | 10.67 mm | KNW015A0F | CC109163936 | |||||||||
Mfr: KNW015A0F41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 3.3Vout 15A Neg SMT Auto-restart | Not Available Online | Isolated | 1 Output | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | SMD-8 | 20.32 mm | 13.72 mm | 10.67 mm | KNW015A0F | CC109162285 |