• DC/DC Converters - SMD

KNW020 - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: KNW020A0F41-88SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 48Vin3.3Vout 20A SMT Neg Logic Tape/Reel

Not Available Online

Call
or
View Details
Isolated
1 Output
48 V
36 V
75 V
3.25 V to 3.35 V
20 A
2.25 kV
1/16 Brick
33 mm
22.86 mm
10.16 mm
KNW020
150027810
KNW020A0F1-88SRZ OmniOn Power
Datasheet
Mfr: KNW020A0F1-88SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1 Output
36 V
75 V
3.25 V to 3.35 V
2.25 kV
33 mm
22.86 mm
10.16 mm
KNW020
150027818