LGA C - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGA03C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 15 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 3 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: LGA10C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 50 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 10 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: LGA06C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 30 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 6 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: LGA20C-01SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm | Not Available Online | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 14 V | 590 mV to 5.1 V | 20 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 5.33 mm (0.21 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: LGA20C-01SADJJ-CUT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 14 V | 590 mV to 5.1 V | 20 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 5.33 mm (0.21 in) | Industrial | + 85 C | - 40 C | LGA C |