• DC/DC Converters - SMD

LGA80D - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: LGA80D-00DADJJ
TTI: LGA80D-00DADJJ
Advanced Energy / Artesyn
Availability:

0In Stock

DC/DC Converters - SMD 80A 7.5-14Vin 0.6-5.2Vout

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
2 Output
200 W
12 V
7.5 V
14 V
600 mV to 5.2 V
40 A
600 mV to 5.2 V
40 A
LGA-28
25.4 mm (1 in)
12.7 mm (0.5 in)
12.2 mm (0.48 in)
Industrial
+ 85 C
- 40 C
LGA80D