LQN - DC/DC Converters - SMD
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQN-2.5/45-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 110W 12V to 2.5V 45A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 112.5 W | 12 V | 10.2 V | 13.8 V | 2.5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-5/45-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 225W 12V to 5V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 225 W | 12 V | 10.2 V | 13.8 V | 5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.2/50-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 12V to 1.2V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 60 W | 12 V | 10.2 V | 13.8 V | 1.2 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.5/50-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50A 12-1.5V Q-Brick | Not Available Online | Non-Isolated | 1 Output | 75 W | 12 V | 10.2 V | 13.8 V | 1.5 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.8/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 90W 12V to 1.8V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 90 W | 12 V | 10.2 V | 13.8 V | 1.8 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 1V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.2 V | 13.8 V | 1 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-3.3/45-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 150W 12V to 3.3V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 148.5 W | 12 V | 10.2 V | 13.8 V | 3.3 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1/50-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 1V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.2 V | 13.8 V | 1 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-3.3/45-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 150W 12V to 3.3V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 148.5 W | 12 V | 10.2 V | 13.8 V | 3.3 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-5/45-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 225W 12V to 5V 45A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 225 W | 12 V | 10.2 V | 13.8 V | 5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.2/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 12V to 1.2V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 60 W | 12 V | 10.2 V | 13.8 V | 1.2 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.8/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 90W 12V to 1.8V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 90 W | 12 V | 10.2 V | 13.8 V | 1.8 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-2/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 100W 12V to 2V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 100 W | 12 V | 10.2 V | 13.8 V | 2 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-2.5/45-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 110W 12V to 2.5V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 112.5 W | 12 V | 10.2 V | 13.8 V | 2.5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-2/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 100W 12V to 2V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 100 W | 12 V | 10.2 V | 13.8 V | 2 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.5/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 12V to 1.5V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 75 W | 12 V | 10.2 V | 13.8 V | 1.5 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.5/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 12V to 1.5V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 75 W | 12 V | 10.2 V | 13.8 V | 1.5 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-0.8/50-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40W 12V to 0.8V 50A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 40 W | 12 V | 10.2 V | 13.8 V | 800 mV | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-2.5/45-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 110W 12V to 2.5V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 112.5 W | 12 V | 10.2 V | 13.8 V | 2.5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-3.3/45-D12MH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 150W 12V to 3.3V 45A SURF MNT/ HEAT SINK | Not Available Online | Non-Isolated | 1 Output | 148.5 W | 12 V | 10.2 V | 13.8 V | 3.3 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 38.6 mm (1.52 in) | 20 mm (0.787 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1.2/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 12V to 1.2V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 60 W | 12 V | 10.2 V | 13.8 V | 1.2 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-0.8/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40W 12V to 0.8V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 40 W | 12 V | 10.2 V | 13.8 V | 800 mV | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-0.8/50-D12M-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40W 12V to 0.8V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 40 W | 12 V | 10.2 V | 13.8 V | 800 mV | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-1/50-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 1V 50A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.2 V | 13.8 V | 1 V | 50 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN | |||||
Mfr: LQN-5/45-D12MB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 225W 12V to 5V 45A SURFACE MOUNT | Not Available Online | Non-Isolated | 1 Output | 225 W | 12 V | 10.2 V | 13.8 V | 5 V | 45 A | 1/4 Brick | 58.4 mm (2.299 in) | 34.3 mm (1.35 in) | 12.7 mm (0.5 in) | Industrial | + 85 C | - 40 C | LQN |
- 1
- 2