LSM - DC/DC Converters - SMD
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSM-2.5/10-D3 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 25 W | 3.3 V | 3 V | 3.6 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 70 C | - 40 C | LSM | ||||||
Mfr: LSM-2.5/10-D12 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 10.8 V | 13.2 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 65 C | - 40 C | LSM | ||||||
Mfr: LSM-5/16-D12 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 80W 12V to 5V 16A | Not Available Online | Non-Isolated | 1 Output | 80 W | 12 V | 10 V | 14 V | 5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 12V to 1V 10A | Not Available Online | Non-Isolated | 1 Output | 10 W | 12 V | 10.8 V | 13.2 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-2.5/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40W 5V to 2.5V 16A | Not Available Online | Non-Isolated | 1 Output | 40 W | 5 V | 3 V | 5.5 V | 2.5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-3.3/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 52.8W 12Vto3.3V 16A | Not Available Online | Non-Isolated | 1 Output | 52.8 W | 12 V | 10 V | 14 V | 3.3 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-3.3/10-D5 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W 5V to 3.3V 10A SMT Package | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 71 C | - 40 C | LSM | ||||||
Mfr: LSM-1.5/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24W 5V to 1.5V 16A | Not Available Online | Non-Isolated | 1 Output | 24 W | 5 V | 3 V | 5.5 V | 1.5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1/10-D3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 3.3V to 1V 10A | Not Available Online | Non-Isolated | 1 Output | 10 W | 3.3 V | 3 V | 3.6 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-5/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 5V 10A | Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 10.8 V | 13.2 V | 5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-3.3/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W 12V to 3.3V 10A | Not Available Online | Non-Isolated | 1 Output | 33 W | 12 V | 10.8 V | 13.2 V | 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 5V to 1V 10A | Not Available Online | Non-Isolated | 1 Output | 10 W | 5 V | 4.5 V | 5.5 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-2/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20W 12V to 2V 10A | Not Available Online | Non-Isolated | 1 Output | 20 W | 12 V | 10.8 V | 13.2 V | 2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-2/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 32W 12V to 2V 16A | Not Available Online | Non-Isolated | 1 Output | 32 W | 12 V | 10 V | 14 V | 2 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-2/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 32W 5V to 2V 16A | Not Available Online | Non-Isolated | 1 Output | 32 W | 5 V | 3 V | 5.5 V | 2 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-2.5/10-D5 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 5V to 2.5V 10A SMT Package | Not Available Online | Non-Isolated | 1 Output | 25 W | 5 V | 4.5 V | 5.5 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 71 C | - 40 C | LSM | ||||||
Mfr: LSM-0.75/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 5V to 0.75V 16A | Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 3 V | 5.5 V | 750 mV | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-0.8/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 12V to 0.8V 10A | Not Available Online | Non-Isolated | 1 Output | 8 W | 12 V | 10.8 V | 13.2 V | 800 mV | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-5/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 80W 12V to 5V 16A | Not Available Online | Non-Isolated | 1 Output | 80 W | 12 V | 10 V | 14 V | 5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1.2/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 5V to 1.2V 10A | Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 4.5 V | 5.5 V | 1.2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1.2/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19W 5V to 1.2V 16A | Not Available Online | Non-Isolated | 1 Output | 19.2 W | 5 V | 3 V | 5.5 V | 1.2 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1.8/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 12V to 1.8V 10A | Not Available Online | Non-Isolated | 1 Output | 18 W | 12 V | 10.8 V | 13.2 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1.8/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 5V to 1.8V 10A | Not Available Online | Non-Isolated | 1 Output | 18 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 16W 12V to 1V 16A | Not Available Online | Non-Isolated | 1 Output | 16 W | 12 V | 10 V | 14 V | 1 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-2.5/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 12V to 2.5V 10A | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 10.8 V | 13.2 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM |