• DC/DC Converters - SMD

MAPC - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MAPC-104
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD Mobile Access Card

Not Available Online

Call
or
View Details
Non-Isolated
3 Output
46 W
12 V, 24 V
9 V
32 V
3.3 V
6 A
5.1 V
6.3 A
96 mm (3.78 in)
90.2 mm (3.551 in)
15.2 mm (0.598 in)
Industrial
+ 85 C
- 40 C
MAPC