MGJ2 - DC/DC Converters - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGJ2D122005MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D151509MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 15 V | 80 mA | - 9 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D151505MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 15 V | 100 mA | - 5 V | 100 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D152005MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D121505MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 100 mA | - 5 V | 100 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D121509MPC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD Isolated DC/DC Converters - SMD DC/DC 2W SM 12-15/9V 5.2KV | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 80 mA | - 9 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D121509MPC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 80 mA | - 9 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D152005MPC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D121505MPC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 100 mA | - 5 V | 100 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D122005MPC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D151505MPC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 15 V | 100 mA | - 5 V | 100 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | ||
Mfr: MGJ2D151509MPC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 15 V | 13.5 V | 16.5 V | 15 V | 80 mA | - 9 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 |