MGJ3 - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGJ3T24150505MC-R7 TTI: MGJ3T24150505MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC CONVERTOR 3W 5.2KV | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 18 V | 36 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | |||
0In Stock | Isolated | 2 Output | 3 W | 12 V | 9 V | 18 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | ||||
Mfr: MGJ3T24150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 18 V | 36 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | |||
Mfr: MGJ3T12150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 3 W | 12 V | 9 V | 18 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | |||
Mfr: MGJ3T05150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 3 W | 5 V | 4.5 V | 9 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | + 105 C | - 40 C | MGJ3 | ||||
Mfr: MGJ3T05150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 3 W | 5 V | 4.5 V | 9 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 |