MGJ6 - DC/DC Converters - SMD
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGJ6T24150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 6 W 24VIN 15V 0.24A | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 240 mA | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | Industrial | + 105 C | - 40 C | MGJ6 | |||||
Mfr: MGJ6T24150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | + 105 C | - 40 C | MGJ6 | |||||
Mfr: MGJ6D242005LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6T12150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 240 mA | - 10 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D122005LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D122005LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.8 W | 12 V | 9 V | 18 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D122005LMC-13 | ||||
Mfr: MGJ6D242005LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.8 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D242005LMC-13 | ||||
Mfr: MGJ6D1215040MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.74 W | 12 V | 9 V | 18 V | 15 V | 316 mA | - 4 V | 316 mA | 5.7 kV | 31.24 mm | 14.19 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D051510WMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D121505WMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 300 mA | - 5 V | 300 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D242005WMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D052005LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6Q12P24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 18-36VIN 24V | Not Available Online | Isolated | 4 Output | 6 W | 12 V | 9 V | 18 V | 24 V | 42 mA | 24 V | 42 mA | 5.7 kV | 44.1 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6Q24P24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 18-36VIN 24V | Not Available Online | Isolated | 4 Output | 6 W | 24 V | 18 V | 36 V | 24 V | 42 mA | 24 V | 42 mA | 5.7 kV | 44.07 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6T12F24MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 9-18VIN 24V | Not Available Online | Isolated | 3 Output | 6 W | 12 V | 9 V | 18 V | 24 V | 62.5 mA | 24 V | 62.5 mA | 5.7 kV | 41.5 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D1215040MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MGJ6 | ||||||||||||||||||||
Mfr: MGJ6D121505LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 12 V | 9 V | 18 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D121505LMC-13 | ||||
Mfr: MGJ6D051510WMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 3.6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D241505WMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6Q05P24MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 4 Output | 6 W | 5 V | 4.5 V | 9 V | 24 V | 42 mA | 24 V | 42 mA | 5.7 kV | 44.07 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6T05F24MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 3 Output | 6 W | 5 V | 4.5 V | 9 V | 24 V | 62.5 mA | 24 V | 62.5 mA | 5.7 kV | 41.5 mm | 22.61 mm | 14.05 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D241505LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | MGJ6D241505LMC-13 | |||
Mfr: MGJ6D24H24MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6 W 18-36VIN 24V | Not Available Online | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 24 V | 125 mA | 24 V | 125 mA | 5.7 kV | 29.51 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D241505LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D051505WMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 5 V | 4.5 V | 9 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Industrial | + 105 C | - 40 C | MGJ6 |