MTC1 - DC/DC Converters - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTC1S1203MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 3.3V .303A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 3.3 V | 303 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||
Mfr: MTC1S2405MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 5 V | 200 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 12VIN 12V | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S2412MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 12V .083A | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||
Mfr: MTC1S1203MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 3.3V | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 3.3 V | 303 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S1205MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||
Mfr: MTC1S1205MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S0503MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | |||||||||||||||||||
Mfr: MTC1S2403MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 3.3V | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 3.3 V | 303 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | + 100 C | - 40 C | MTC1 | ||||||
Mfr: MTC1S2405MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 5V 0.2A | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 5 V | 200 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||
Mfr: MTC1S0505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | |||||||||||||||||||
Mfr: MTC1S0512MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | |||||||||||||||||||
Mfr: MTC1S2403MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 24VIN 3.3V .303A | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 3.3 V | 303 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||
Mfr: MTC1S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 24VIN 12V | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTC1S1212MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 12V .083A | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||
Mfr: MTC1S0512MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | |||||||||||||||||||
Mfr: MTC1S0503MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 | |||||||||||||||||||
Mfr: MTC1S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | MTC1 |