MTC2 - DC/DC Converters - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTC2S1205MC-R7 TTI: MTC2S1205MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SMD DC/DC SM 2W 12VIN 5VOUT | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 5 V | 400 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S0512MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 12 V | 167 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S1212MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S2405MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 5 V | 400 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S0503MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 3.3 V | 606 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S2403MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 3.3 V | 606 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S1203MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 3.3 V | 606 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S0505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 5 V | 400 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S2412MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2 W 24VIN 12V .167A | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S1205MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 5 V | 400 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MTC2S0503MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 3.3 V | 606 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S2405MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 5 V | 400 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MTC2S2403MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 3.3 V | 606 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MTC2S0512MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 12 V | 167 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 12 V | 167 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MTC2S1203MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 3.3 V | 606 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MTC2S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | |||||
Mfr: MTC2S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 9 V | 5 V | 400 mA | 3 kVAC | SMD | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 |