• DC/DC Converters - SMD

MTU2 - DC/DC Converters - SMD

6 Results
6 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MTU2S0524MC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
24 V
83 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2
Datasheet
Mfr: MTU2S0305MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
2 W
3.3 V
2.97 V
3.63 V
5 V
400 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2
Datasheet
Mfr: MTU2S0505MC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2
Datasheet
Mfr: MTU2S0505MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2
Datasheet
Mfr: MTU2S0524MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
24 V
83 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2
Datasheet
Mfr: MTU2S0305MC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
3.3 V
2.97 V
3.63 V
5 V
400 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU2