MXT - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MXT16A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 8.3V-14.0V to 0.75V-5.5V 16A | Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MXT | ||||||||||||
Mfr: MXT16A-3-5SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 2.4V-5.5V to 0.75V-3.3V 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | MXT |