• DC/DC Converters - SMD

MYBSS - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYBSS054R6EBF
TTI: MYBSS054R6EBF
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD 30 W 24VIN 0.56A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
18 V
10.8 V
27 V
54 V
560 mA
2.25 kV
35.5 mm
22.4 mm
8.9 mm
+ 85 C
- 40 C
MYBSS