• DC/DC Converters - SMD

MYBTA - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYBTA00512ABT
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Other Available Inventory
DC/DC Converters - SMD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
48 V
36 V
75 V
5 V
12 A
2.25 kV
1/32 Brick
23.36 mm
19.05 mm
12.7 mm
+ 85 C
- 40 C
MYBTA