MYMGM - DC/DC Converters - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYMGM1R816ELA5RA TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 28.8 W | 12 V | 7.5 V | 15 V | 1.8 V | 16 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R824ELA5RA TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 43.2 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R824ELA5RN TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 700 mV to 1.8 V | 24 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R824ELA5RP TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40A 1.2VDC 12Vin | Not Available Online | Non-Isolated | 1 Output | 48 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm x 9 mm | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||
Mfr: MYMGM5R012ELA5RN TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 1.8 V to 5 V | 12 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM5R012ELA5RND TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 1.8 V to 5 V | 12 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R816ELA5RN TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 700 mV to 1.8 V | 16 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R816ELA5RAD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 28.8 W | 12 V | 7.5 V | 15 V | 1.8 V | 16 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | MYMGM | ||||||||
Mfr: MYMGM1R816ELA5RND TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 700 mV to 1.8 V | 16 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R824ELA5RPD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40A 1.2VDC 12Vin BULK | Not Available Online | Non-Isolated | 1 Output | 48 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm x 9 mm | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||
Mfr: MYMGM1R824ELA5RND TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 12 V | 7.5 V | 15 V | 700 mV to 1.8 V | 24 A | LGA-56 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM |