MYSGK - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYSGK1R830FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout | 0In Stock | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 85 C | - 40 C | MYSGK | ||||||
0In Stock | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 105 C | - 40 C | MYSGK | |||||||
0In Stock | Non-Isolated | 1 Output | 150 W | 36 V | 13.5 V | 42 V | 24 V | 6 A | 16.3 mm (0.642 in) | 14.7 mm (0.579 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | MYSGK | |||||||
Mfr: MYSGK1R830FRSRD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | MYSGK | ||||||||||||||||||
Mfr: MYSGK4R030ERSRD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 105 C | - 40 C | MYSGK | ||||||
Mfr: MYSGK02506BRSRD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | MYSGK |