• DC/DC Converters - SMD

Mega DLynx - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MDT040A0X3-SRPHZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 4.5-14.4V 0.45-2Vout 40A Digital NegLogic

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
450 mV to 2 V
40 A
33.02 mm (1.3 in)
13.46 mm (0.53 in)
10.9 mm (0.429 in)
Industrial
+ 85 C
- 40 C
Mega DLynx
Datasheet
Mfr: MVT040A0X3-SRPHZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 4.5-14.4Vin .6-2Vout 40A Analog Neg logi

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 2 V
40 A
33.02 mm (1.3 in)
13.46 mm (0.53 in)
10.9 mm (0.429 in)
Industrial
+ 85 C
- 40 C
Mega DLynx
MDT040A0X3-SRPHZ-CUT OmniOn Power
Datasheet
Mfr: MDT040A0X3-SRPHZ-CUT
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Non-Isolated
1 Output
80 W
9 V
4.5 V
14.4 V
450 mV to 2 V
40 A
33 mm (1.299 in)
13.46 mm (0.53 in)
11 mm (0.433 in)
Industrial
+ 85 C
- 40 C
Mega DLynx