• DC/DC Converters - SMD

Micro Tlynx - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: APTS012A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.69-5.5Vdc 12A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
66 W
9 V
4.5 V
14 V
690 mV to 5.5 V
12 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
Micro Tlynx
CC109126042
Datasheet
Mfr: APTH012A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.69-3.63Vdc 12A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
5 V
2.4 V
5.5 V
600 mV to 3.63 V
12 A
11.43 mm (0.45 in)
8.5 mm (0.335 in)
20.3 mm (0.799 in)
Industrial
Micro Tlynx
CC109130465