MicroTLynx - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APTS012A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14Vin 12A SMT 0.69-5.5Vout | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroTLynx | CC109126050 | ||||||||
Mfr: APTS012A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 0.69V to 5.5V 12A | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroTLynx | CC109150224 | |||||||||
Mfr: APTH012A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 12A SMT 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 44 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroTLynx | CC109130473 | ||||||||
Mfr: APXH012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 12A SMT 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 44 W | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroTLynx | CC109130481 | |||||||||
Mfr: APXH012A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 12A SMT 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 44 W | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroTLynx | CC109130498 |