NCX10S - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCX10S24033 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 24V to 3.4V 3.1A | Not Available Online | Isolated | 1 Output | 11 W | 18 V | 36 V | 3.4 V | 3.1 A | 1 kV | NCX10S | ||||||||||||
Mfr: NCX10S24033Y TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 24V to 3.4V 3.1A | Not Available Online | Isolated | 1 Output | 11 W | 18 V | 36 V | 3.4 V | 3.1 A | 1 kV | NCX10S | ||||||||||||
Mfr: NCX10S48033Y TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 11 W | 18 V | 36 V | 3.4 V | 3.1 A | 1 kV | NCX10S | ||||||||||||
Mfr: NCX10S48033 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 48V to 3.4V 3.1A | Not Available Online | Isolated | 1 Output | 10 W | 36 V | 75 V | 3.4 V | 3.1 A | 1 kV | NCX10S | ||||||||||||
Mfr: NCX10S48050Y TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 10 W | 18 V | 36 V | 5.1 V | 2 A | 1 kV | NCX10S | ||||||||||||
Mfr: NCX10S24050Y TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 10 W | 18 V | 36 V | 5.1 V | 2 A | 1 kV | NCX10S |