NNL10 - DC/DC Converters - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NNL10-16-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 3 V | 5.5 V | 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Not Available Online | Non-Isolated | 1 Output | 10 W | 5 V | 3 V | 5.5 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Mfr: NNL10-11-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 3 V | 5.5 V | 1.2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Mfr: NNL10-13-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 18 W | 5 V | 3 V | 5.5 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Not Available Online | Non-Isolated | 1 Output | 9 W | 5 V | 3 V | 5.5 V | 900 mV | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Not Available Online | Non-Isolated | 1 Output | 9 W | 5 V | 3 V | 5.5 V | 900 mV | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Not Available Online | Non-Isolated | 1 Output | 18 W | 5 V | 3 V | 5.5 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Mfr: NNL10-10-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 10 W | 5 V | 3 V | 5.5 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Mfr: NNL10-14-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 20 W | 5 V | 3 V | 5.5 V | 2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Not Available Online | Non-Isolated | 1 Output | 20 W | 5 V | 3 V | 5.5 V | 2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 3 V | 5.5 V | 1.2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Mfr: NNL10-12-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 15 W | 5 V | 3 V | 5.5 V | 1.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Not Available Online | Non-Isolated | 1 Output | 15 W | 5 V | 3 V | 5.5 V | 1.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Mfr: NNL10-15-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 25 W | 5 V | 3 V | 5.5 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | ||||||
Not Available Online | Non-Isolated | 1 Output | 25 W | 5 V | 3 V | 5.5 V | 2.5 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 | |||||||
Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 3 V | 5.5 V | 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | NNL10 |