NPX20S - DC/DC Converters - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPX20S48025MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 2.5Vout 6A 15W Iso 20W SMT 10pin | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 36 V | 75 V | 2.5 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S24033MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 19.8 W | 24 V | 18 V | 36 V | 3.3 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S48018PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V 1.8Vout 6A 10.8W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 10.8 W | 48 V | 36 V | 75 V | 1.8 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S24025MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24Vin 2.5Vout 6A 15W Iso 20W SMT 10pin | Not Available Online | Isolated | 1 Output | 15 W | 24 V | 18 V | 36 V | 2.5 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S48033PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V 3.3Vout 6A 19.8W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 19.8 W | 48 V | 36 V | 75 V | 3.3 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S24018PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24V 1.8Vout 6A 10.8W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 10.8 W | 24 V | 18 V | 36 V | 1.8 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S24018MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24V 1.8Vout 6A 10.8W Iso 20W SMT 10pin | Not Available Online | Isolated | 1 Output | 10.8 W | 24 V | 18 V | 36 V | 1.8 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S24033PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24V 3.3Vout 6A 19.8W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 19.8 W | 24 V | 18 V | 36 V | 3.3 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S24025PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24Vin 2.5Vout 6A 15W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 15 W | 24 V | 18 V | 36 V | 2.5 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S48033MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V 3.3Vout 6A 19.8W Iso 20W SMT 10pin | Not Available Online | Isolated | 1 Output | 19.8 W | 48 V | 36 V | 75 V | 3.3 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S48018MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V 1.8Vout 6A 10.8W Iso 20W SMT 10pin | Not Available Online | Isolated | 1 Output | 10.8 W | 48 V | 36 V | 75 V | 1.8 V | 6 A | 1.5 kV | 51.3 mm | 25.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S | ||||||
Mfr: NPX20S48025PMC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 2.5Vout 6A 15W Iso 20W SMT 8pin | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 36 V | 75 V | 2.5 V | 6 A | 1.5 kV | 48.8 mm | 29.7 mm | 8.38 mm | + 85 C | - 40 C | NPX20S |