NTA - DC/DC Converters - SMD
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Mfr: NTA1212MC-R TTI: NTA1212MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 12VIN 12V .042A | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 55 mA | - 9 V | 55 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Mfr: NTA1205MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1 W 12VIN 5V 0.1A | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Mfr: NTA0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-12V DUAL 1KV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
Mfr: NTA0505MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W4.5-5.5VIN 5-5V 0.1A | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Mfr: NTA0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1 W 5VIN 15V .033A | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | |||
Mfr: NTA1215MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 12-15V DUAL 1KV | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
Mfr: NTA0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 1W 5-9V DUAL 1KV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 55 mA | - 9 V | 55 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Not Available Online | Isolated | 2 Output | 1 W | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||||
Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 55 mA | - 9 V | 55 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Not Available Online | Isolated | 2 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 152 mA | - 3.3 V | 152 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Not Available Online | Isolated | 2 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | ||||
Mfr: NTA0315MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE 580-NKA0315SC | Not Available Online | Isolated | 2 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | |||
Mfr: NTA0503MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W5-3.3VDUAL1kV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 152 mA | - 3.3 V | 152 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||
Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Not Available Online | Isolated | 2 Output | 1 W | 2.97 V | 3.63 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | ||||||
Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Mfr: NTA0303MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W3.3-3.3VDUAL1kV | Not Available Online | Isolated | 2 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 152 mA | - 3.3 V | 152 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA |
- 1
- 2