NXI110 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALD25K48-SL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 30W1.2V@25A 36-75Vin POS | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 1.2 V | 25 A | 33 mm | 22.9 mm | Industrial | NXI110 | |||||||||
Mfr: ALD20G48-SL TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 50W 2.5V@20A 36-75Vin POS | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 2.5 V | 20 A | 33 mm | 22.9 mm | Industrial | NXI110 | |||||||||
Mfr: AVO50B-48S3V3LS TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 49.5W 3.3V@15A8thBrk Neg/SMT BULLET PIN | 0In Stock | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2 kV | 1/8 Brick | 57.9 mm | 22.86 mm | 8.64 mm | Industrial | + 85 C | - 40 C | NXI110 | ||||
Mfr: 10003555-00 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD RS232 CABLE COMMUNICATION PART | Not Available Online | Isolated | NXI110 |