PJT020A0X - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJT020A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens | Not Available Online | Non-Isolated | 1 Output | 72.6 W | 9 V | 4.5 V | 14.4 V | 3.63 V | 20 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PJT020A0X | 150047159 |