PKB 4000 - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKB4711SINB TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 75W 36-75Vin 5V 15A SMT | 0In Stock | Isolated | 1 Output | 75 W | 48 V | 36 V | 75 V | 5 V | 15 A | 2.25 kV | 1/16 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 | |||||
Mfr: PKB4610SINB TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 66W 3.3V 20A 36-75Vin SMT | 0In Stock | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 | |||||
Mfr: PKB4913SINB TTI: Not Assigned Flex Power Modules Availability: 0In StockDC/DC Converters - SMD 90W 12V 7.5A 36-75Vin SMT | 0In Stock | Isolated | 1 Output | 90 W | 48 V | 36 V | 75 V | 12 V | 7.5 A | 2.25 kV | 1/16 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 | |||||
Mfr: PKB4713SINB TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 72W 36-75Vin 12V 6A SMT | Not Available Online | Isolated | 1 Output | 72 W | 48 V | 36 V | 75 V | 12 V | 6 A | 2.25 kV | 1/16 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 | |||||
Mfr: PKB4810SINB TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 82.5W 3.3V 25A 36-75Vin SMT | Not Available Online | Isolated | 1 Output | 82.5 W | 48 V | 36 V | 75 V | 3.3 V | 25 A | 2.25 kV | 1/16 Brick | 58.4 mm | 22.61 mm | 8.38 mm | + 120 C | - 40 C | PKB 4000 |