PKX007 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKX007A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 7A Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 7 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 105 C | - 40 C | PKX007 | 150052976 | |||||||
Mfr: PKX007A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 7A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 7 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | PKX007 | 150052944 |