PMC - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Isolated | 1 Output | 50 W | 12 V | 8.3 V | 16 V | 750 mV to 5.5 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.25 mm (0.325 in) | Industrial | + 85 C | - 40 C | PMC | |||||||
Mfr: PMC4318TWS TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD .75-3.6 Vdc 10A Iso Input 3.0-5.5V 33W | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 3 V | 5.5 V | 750 mV to 3.63 V | 10 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.25 mm (0.325 in) | Industrial | + 115 C | - 45 C | PMC | ||||||
Mfr: PMC4518TWS TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD .75-3.6 Vdc 16A Iso Input 3.0-5.5V 53W | Not Available Online | Non-Isolated | 1 Output | 53 W | 5 V | 3 V | 5.5 V | 750 mV to 3.63 V | 16 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.25 mm (0.325 in) | Industrial | + 115 C | - 45 C | PMC |