PMF - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMF4218TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 0.8-2.5V 10A Non-Iso Input 3.3V 25W | Not Available Online | Non-Isolated | 1 Output | 25 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 10 A | Industrial | PMF | |||||||||||
Not Available Online | Non-Isolated | 1 Output | 26 W | 2.95 V | 3.65 V | 1.164 V to 2.575 V | 10 A | Industrial | PMF | |||||||||||||
Mfr: PMF5318TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 0.8-3.6V 10A Non-Iso Input 5V 36W | Not Available Online | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 800 mV to 3.6 V | 10 A | Industrial | PMF | |||||||||||
Not Available Online | Non-Isolated | 1 Output | 26 W | 2.95 V | 3.65 V | 1.164 V to 2.575 V | 10 A | 25.3 mm (0.996 in) | 15.7 mm (0.618 in) | 9.6 mm (0.378 in) | Industrial | PMF | ||||||||||
Not Available Online | Non-Isolated | 1 Output | 26 W | 2.95 V | 3.65 V | 1.164 V to 2.575 V | 10 A | Industrial | PMF | |||||||||||||
Mfr: PMF8518LSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 1.2-5.5V 10A Non-Iso Input 12V 55W | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 10 A | 25.3 mm (0.996 in) | 15.7 mm (0.618 in) | 9.6 mm (0.378 in) | Industrial | PMF | ||||||||
Mfr: PMF8118TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 0.8-1.8V 10A Non-Iso Input 12V 18W | Not Available Online | Non-Isolated | 1 Output | 18 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 10 A | Industrial | PMF | |||||||||||
Not Available Online | Non-Isolated | 1 Output | 26 W | 2.95 V | 3.65 V | 1.164 V to 2.575 V | 10 A | Industrial | PMF |