PMJ - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Isolated | 1 Output | 31 W | 2.95 V | 3.65 V | 970 mV to 1.03 V | 30 A | Industrial | PMJ | |||||||||||||
Mfr: PMJ8118LSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 1.2-5.5V 26A Non-Iso Input 12V 143W | Not Available Online | Non-Isolated | 1 Output | 143 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 26 A | Industrial | PMJ | |||||||||||
Mfr: PMJ5918TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 0.8-3.6V 30A Non-Iso Input 5V 108W | Not Available Online | Non-Isolated | 1 Output | 108 W | 5 V | 4.5 V | 5.5 V | 800 mV to 3.6 V | 30 A | Industrial | PMJ | |||||||||||
Mfr: PMJ8418TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 0.8-1.8V 26A Non-Iso Input 12V 46.8W | Not Available Online | Non-Isolated | 1 Output | 47 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 26 A | Industrial | PMJ | |||||||||||
Not Available Online | Non-Isolated | 1 Output | 26 W | 10.8 V | 13.2 V | 776 mV to 824 mV | 26 A | Industrial | PMJ | |||||||||||||
Mfr: PMJ4718TSR TTI: Not Assigned Flex Power Modules Availability: Not Available OnlineDC/DC Converters - SMD 0.8-2.5V 30A Non-Iso Input 3.3V 75W | Not Available Online | Non-Isolated | 1 Output | 75 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 30 A | Industrial | PMJ | |||||||||||
Not Available Online | Non-Isolated | 1 Output | 21 W | 10.8 V | 13.2 V | 776 mV to 824 mV | 26 A | Industrial | PMJ | |||||||||||||
Not Available Online | Non-Isolated | 1 Output | 31 W | 2.95 V | 3.65 V | 970 mV to 1.03 V | 30 A | Industrial | PMJ |