• DC/DC Converters - SMD

PNVX - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: PNVX002A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 3-14Vin 0.6-5.5Vout 2A Neg Logic SMT

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9 V
3 V
14 V
600 mV to 5.5 V
2 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
4.5 mm (0.177 in)
Industrial
+ 105 C
- 40 C
PNVX