PTH03050 - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTH03050WAST TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 0.8-2.5V 6A | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 6 A | 22 mm (0.866 in) | 12.6 mm (0.496 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PTH03050 | ||||||
Mfr: PTH03050WAS TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD DC-DC 1OUT 0.8V-2.5V 6A 15W 6-Pin SMT | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 6 A | 22 mm (0.866 in) | 12.6 mm (0.496 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PTH03050 | ||||||
Mfr: PTH03050WAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 6A 0.870" x0.495"x0.335 | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 6 A | 22 mm (0.866 in) | 12.6 mm (0.496 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PTH03050 | ||||||
Mfr: PTH03050WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2.95-3.65Vin 6A 0.870" x0.495"x0.335 | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 2.95 V | 3.65 V | 800 mV to 2.5 V | 6 A | 22 mm (0.866 in) | 12.4 mm (0.488 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | PTH03050 |