PTH12060 - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTH12060LAST TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 55W 0.8V-1.8V 10A | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 10 A | 25 mm (0.984 in) | 15.7 mm (0.618 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH12060 | ||||||
Mfr: PTH12060LAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 1.8V10A 0.995" x0.620"x0.354 | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 10 A | 25.3 mm (0.996 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH12060 | ||||||
Mfr: PTH12060WAZT TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 5.5V10A 0.995" x0.620"x0.354 | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 10 A | 25.3 mm (0.996 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH12060 | ||||||
Mfr: PTH12060LAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 1.8V 6A 0.995" x0.620"x0.354 | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 800 mV to 1.8 V | 10 A | 25.3 mm (0.996 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH12060 | ||||||
Mfr: PTH12060WAZ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.8-13.2Vin 5.5V10A 0.995" x0.620"x0.354 | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 10.8 V | 13.2 V | 1.2 V to 5.5 V | 10 A | 25.3 mm (0.996 in) | 15.75 mm (0.62 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | PTH12060 |