• DC/DC Converters - SMD

PVX006A0X - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: PVX006A0X3-78SRZ
TTI: PVX006A0X3-78SRZ
OmniOn Power
Availability:

0In Stock

DC/DC Converters - SMD 3.3-14.4VIN 0.6-5.5VOUT

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
3 V
14.4 V
6 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
7.25 mm (0.285 in)
Industrial
+ 105 C
- 40 C
PVX006A0X