SA1 - DC/DC Converters - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA1-1212 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/12V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 12 VDC | 84 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700123 | |||||||||||
Mfr: SA1-1215 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 15 VDC | 67 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700124 | |||||||||||
Mfr: SA1-2412 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 24V/12V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 12 VDC | 84 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700024 | |||||||||||
Mfr: SA1-053R3 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 5V/3.3V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 3.3 VDC | 300 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700115 | |||||||||||
Mfr: SA1-05D3R3 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1kV 5V/3.3V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 3.3 VDC | 150 mA | - 3.3 VDC | - 150 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700031 | |||||||||
Mfr: SA1-1215H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 15 VDC | 67 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700065 | |||||||||||
Mfr: SA1-2415 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 24V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 15 VDC | 67 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700134 | |||||||||||
Mfr: SA1-12D12 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1kV 12V/12V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 12 VDC | 42 mA | - 12 VDC | - 42 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700038 | |||||||||
Mfr: SA1-0505H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 5 VDC | 200 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700057 | |||||||||||
Mfr: SA1-0515 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 5V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 15 VDC | 67 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700119 | |||||||||||
Mfr: SA1-05D15 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1kV 5V/15V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 15 VDC | 34 mA | - 15 VDC | - 34 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700034 | |||||||||
Mfr: SA1-24D05 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1kV 24V/5V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 5 VDC | 100 mA | - 5 VDC | - 100 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700046 | |||||||||
Mfr: SA1-0512H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 5V/12V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 12 VDC | 84 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700059 | |||||||||||
Mfr: SA1-1205 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/5V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 5 VDC | 200 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700121 | |||||||||||
Mfr: SA1-3R33R3 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 3.3V/3.3V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 3.3 VDC | 2.97 VDC | 3.63 VDC | 3.3 VDC | 300 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700110 | |||||||||||
Mfr: SA1-1205H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 12V/5V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 5 VDC | 200 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700062 |