SA2 - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2-0505 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 5V/5V 2W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 5 VDC | 4.5 VDC | 5.5 VDC | 5 VDC | 400 mA | 1 kVDC | + 85 C | - 40 C | SA2 | 1103300138 | |||||||||||
Mfr: SA2-1205 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/5V 2W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 5 VDC | 400 mA | 1 kVDC | + 85 C | - 40 C | SA2 | 1103300006 | |||||||||||
Mfr: SA2-1212 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 12V/12V 2W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 12 VDC | 167 mA | 1 kVDC | + 85 C | - 40 C | SA2 | 1100300134 |