• DC/DC Converters - SMD

SDD3 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: SDD3-24D1W
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

DC/DC Converters - SMD 1k5V 24V/5V 1W DUAL DUAL OUTPUT ISO SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 Output
24 VDC
21.6 VDC
26.4 VDC
5 VDC
300 mA
- 5 VDC
- 300 mA
1.5 kVDC
+ 85 C
- 40 C
SDD3
1116600006