SFTN02 - DC/DC Converters - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFTN02L-12 TTI: SFTN02L-12 MEAN WELL Availability: 0In StockDC/DC Converters - SMD 5Vin 12Vout 33-167mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 12 V | 167 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02L-05 TTI: SFTN02L-05 MEAN WELL Availability: 0In StockDC/DC Converters - SMD 5Vin 5Vout 40-400mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02N-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 24Vin 12V 33-167mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 12 V | 167 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02M-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 12Vin 15V 27-133mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02L-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 5Vin 15Vout 27-133mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 15 V | 133 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02M-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 12Vin 12V 33-167mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02N-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 24Vin 5Vout 40-400mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02M-05 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 12Vin 5Vout 40-400mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 400 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 | |||||
Mfr: SFTN02N-15 TTI: Not Assigned MEAN WELL Availability: 0In StockDC/DC Converters - SMD 24Vin 15V 27-133mA 2W SMT Iso Unreg | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 15 V | 133 mA | 3 kVDC | 15.24 mm | 10.9 mm | 7.1 mm | Industrial | + 100 C | - 40 C | SFTN02 |