• DC/DC Converters - SMD

SMT05E - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: SMT05E-12W3V3J
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD 10-14Vin 0.8-3.63V 5A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
16.5 W
12 V
10 V
14 V
800 mV to 3.63 V
5 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
6.7 mm (0.264 in)
Industrial
SMT05E
Datasheet
Mfr: SMT05E-05W3V3J
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD 3-5.5Vin 0.75-3.63V 5A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
18.15 W
5 V
3 V
5.5 V
750 mV to 3.63 V
5 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
6.7 mm (0.264 in)
Industrial
SMT05E
Datasheet
Mfr: SMT05E-12W3V3-TJ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD 10-14Vin 3.63V 5A 0.80" x 0.45" x 0.24

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
16.5 W
12 V
10 V
14 V
800 mV to 3.63 V
5 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
6.7 mm (0.264 in)
Industrial
+ 100 C
- 40 C
SMT05E
Datasheet
Mfr: SMT05E-05W3V3-TJ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 3.0-5.5Vin 3.63V 5A 0.80" x 0.45" x 0.26

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
18.15 W
3 V
5.5 V
750 mV to 3.63 V
5 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
6.7 mm (0.264 in)
Industrial
+ 85 C
- 40 C
SMT05E