SMT20C2 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMT20C2-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 4.5-13.8Vin 5.1V 20A 1.20" x 0.48" x 0.61 | 0In Stock | Non-Isolated | 1 Output | 100 W | 9 V | 4.5 V | 13.8 V | 590 mV to 5.1 V | 20 A | 30.5 mm (1.201 in) | 15.5 mm (0.61 in) | 11.73 mm (0.462 in) | Industrial | SMT20C2 |