SMT40C2 - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMT40C2-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 4.5-13.8Vin 0.6-5.0V 1.20" x 0.44" x 1.10 | 0In Stock | Non-Isolated | 1 Output | 200 W | 9 V | 4.5 V | 13.8 V | 600 mV to 5 V | 40 A | 30.5 mm (1.201 in) | 28 mm (1.102 in) | 10.85 mm (0.427 in) | Industrial | + 70 C | 0 C | SMT40C2 | ||||||
Mfr: SMT40C-12SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 200W 0.9-5.0V 40A | Not Available Online | Non-Isolated | 1 Output | 200 W | 12 V | 10.2 V | 13.8 V | 900 mV to 5 V | 40 A | 58 mm (2.283 in) | 36.8 mm (1.449 in) | 10.8 mm (0.425 in) | Industrial | + 80 C | 0 C | SMT40C2 | ||||||
Mfr: SMT40C-12SADJ-SJ TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 10.2-13.8Vin 40A 2.28" x 1.45" x 0.43 | Not Available Online | Non-Isolated | 1 Output | 200 W | 10.2 V | 13.8 V | 900 mV to 5 V | 40 A | 58 mm (2.283 in) | 36.8 mm (1.449 in) | 10.8 mm (0.425 in) | Industrial | SMT40C2 |