SW003 - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SW003A5F91-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V 3.5A SMT | Not Available Online | Isolated | 1 Output | 12 W | 36 V | 75 V | 3.3 V | 3.5 A | 2.25 kV | 1/16 Brick | 27.94 mm | 24.4 mm | 8.51 mm | SW003 | 109100492 | ||||||||
Mfr: SW003A5F94-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3.3V 3.5A 6-Pin | Not Available Online | Isolated | 1 Output | 12 W | 36 V | 75 V | 3.3 V | 2.25 kV | 1/16 Brick | 27.94 mm | 24.4 mm | 8.51 mm | SW003 | CC109114526 | |||||||||
Mfr: SW003A0A91-SMWZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 36 V | 75 V | 5 V | 2.25 kV | 27.94 mm | 24.4 mm | 8.51 mm | SW003 | 109100451 | |||||||||||
Mfr: SW003A0A91-SRBZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 5.0Vout 3.0A Neg SMT OVA Hi-Pot | Not Available Online | Isolated | 1 Output | 15 W | 36 V | 75 V | 5 V | 2.25 kV | 1/16 Brick | 27.94 mm | 24.4 mm | 8.51 mm | SW003 | CC109111515 | |||||||||
Mfr: SW003A5F91-SRBZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 48Vin 3.3Vout 3.5A Neg SMT OVA Hi-Pot | Not Available Online | Isolated | 1 Output | 12 W | 36 V | 75 V | 3.3 V | 2.25 kV | 1/16 Brick | 27.94 mm | 24.4 mm | 8.51 mm | SW003 | 109100501 |