SlimLynx - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UNVT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4 VIN 0.6-5.5V 6A | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 2.79 mm (0.11 in) | Industrial | + 105 C | - 40 C | SlimLynx | 150037169 | ||||||||
Mfr: ULDT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3Vdc - 14.4Vdc In 0.45Vdc-5.5Vdc Out | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | SMD-16 | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 3 mm (0.118 in) | Industrial | + 85 C | - 40 C | SlimLynx | 150035951 | |||||||
Mfr: UNDT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4 VIN 0.45-5.5V 6A | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 450 mV to 5.5 V | 6 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 2.79 mm (0.11 in) | Industrial | + 105 C | - 40 C | SlimLynx | 150035952 | ||||||||
Mfr: ULVT012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3Vdc - 14.4Vdc In 0.45Vdc-5.5Vdc Out | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A | SMD-16 | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 3 mm (0.118 in) | Industrial | + 85 C | - 40 C | SlimLynx | 150029053 | |||||||
Mfr: ULVT006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3Vdc - 14.4Vdc In 0.45Vdc-5.5Vdc Out | Not Available Online | Non-Isolated | 1 Output | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | SMD-16 | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 3 mm (0.118 in) | Industrial | + 85 C | - 40 C | SlimLynx | 150036891 |