• DC/DC Converters - SMD

SuperLynx II - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: ATA016A0X3-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 8.3-14Vdc Input 16A 0.75-5.5Vdc Output

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
88 W
12 V
8.3 V
14 V
750 mV to 5.5 V
16 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.28 mm (0.326 in)
Industrial
+ 85 C
- 40 C
SuperLynx II
CC109104527
Datasheet
Mfr: ATA016A0X43-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD 8.3-14Vdc Input 16A 0.75-5.5Vdc Output

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
88 W
12 V
8.3 V
14 V
750 mV to 5.5 V
16 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.28 mm (0.326 in)
Industrial
SuperLynx II
108996690